DS90UB921TRHSRQ1

Texas Instruments
595-DS90UB921TRHSRQ1
DS90UB921TRHSRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-96 MHz 24-bit Colo r FPD-Link III Seri A 595-DS90UB921TRHSTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,71 € 12,71 €
10,05 € 100,50 €
9,38 € 234,50 €
8,65 € 865,00 €
8,31 € 2.077,50 €
8,09 € 4.045,00 €
Full Reel (Order in multiples of 1000)
7,91 € 7.910,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,46 €
Min:
1

Similar Product

Texas Instruments DS90UB921TRHSTQ1
Texas Instruments
Serializers & Deserializers - Serdes 5-96 MHz 24-bit Colo r FPD-Link III Seri A 595-DS90UB921TRHSRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB921
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DS90UB921-Q1 24-bit Color FPD-Link III Serializer

Texas Instruments DS90UB921-Q1 24-bit Color FPD-Link III Serializer is ideally suited for automotive video-display systems with WVGA and HD formats. This device incorporates an embedded bi-directional control channel and low latency GPIO controls. This chipset translates a parallel interface into a single pair high-speed serialized interface. The serial bus scheme, FPD-Link III, supports full duplex of high-speed video data transmission and bidirectional control communication over a single link. Consolidation of video data and control over a single differential pair (or single wire) reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design.