DS90UB913ATRTVTQ1

Texas Instruments
595-S90UB913ATRTVTQ1
DS90UB913ATRTVTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 25-100MHz 10/12B FPD Link III SERIALIZER A 595-S90UB913ATRTVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.191

Stock:
1.191 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,42 € 9,42 €
7,37 € 73,70 €
6,85 € 171,25 €
6,29 € 629,00 €
Full Reel (Order in multiples of 250)
5,96 € 1.490,00 €
5,86 € 2.930,00 €
5,72 € 5.720,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,35 €
Min:
1

Similar Product

Texas Instruments DS90UB913ATRTVRQ1
Texas Instruments
Serializers & Deserializers - Serdes 25-100MHz 10/12B FPD Link III SERIALIZER A 595-S90UB913ATRTVTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer/Deserializer
LVCMOS
LVDS
1 Input
2 Output
1.89 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
WQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DS90UB913A-CXEVM
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.8 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB913A
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99