DS90UB913A-CXEVM

Texas Instruments
595-DS90UB913A-CXEVM
DS90UB913A-CXEVM

Mfr.:

Description:
Interface Development Tools DS90UB913A-CX EVAL M OD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
FPD-Link III Serializer
DS90UB913A-Q1
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Provides an easy way to evaluate the operation and performance
For Use With: DS90UB913A-Q1
Interface Type: LVCMOS
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: DS90UB913A-CX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99