DS90LV110ATMTX/NOPB

Texas Instruments
926-D90LV110ATMTXNPB
DS90LV110ATMTX/NOPB

Mfr.:

Description:
LVDS Interface IC 1 to 10 LVDS data/cl ock distributor wit A 926-DS90LV110ATMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,99 € 12.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,74 €
Min:
1

Similar Product

Texas Instruments DS90LV110ATMT/NOPB
Texas Instruments
LVDS Interface IC 1-10 LVDS Data/ Cloc k Distributor A 926 A 926-D90LV110ATMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
10 Driver
1 Receiver
400 Mb/s
LVDS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 160 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.115 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.9 ns
Series: DS90LV110AT
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99