DS90LV110ATMT

926-DS90LV110ATMT
DS90LV110ATMT

Mfr.:

Description:
LVDS Interface IC 1 to 10 LVDS data/cl ock distributor with A 926-DS90LV110ATMTNPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
10 Driver
1 Receiver
400 Mb/s
LVDS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 160 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.115 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.9 ns
Series: DS90LV110AT
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99