DS90LV049QMT/NOPB

Texas Instruments
926-DS90LV049QMTNOPB
DS90LV049QMT/NOPB

Mfr.:

Description:
LVDS Interface IC Auto LVDS Dual Line Dvr & Recvr Pair A 9 A 926-DS90LV049QMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,15 € 21,50 €
1,79 € 44,75 €
1,70 € 156,40 €
1,67 € 460,92 €
1,65 € 910,80 €
1,57 € 1.588,84 €
1,52 € 3.915,52 €
1,49 € 7.539,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments DS90LV049QMTX/NOPB
Texas Instruments
LVDS Interface IC Automotive LVDS dual high-speed differen A 926-DS90LV049QMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, LVDS
2 Driver
2 Receiver
400 Mb/s
LVCMOS, LVTTL, LVDS
LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
AEC-Q100
Tube
Brand: Texas Instruments
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.146 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV049Q
Factory Pack Quantity: 92
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.