DS90LV049HMT/NOPB

Texas Instruments
926-DS90LV049HMTNOPB
DS90LV049HMT/NOPB

Mfr.:

Description:
LVDS Interface IC Hi Temp 3V LVDS Dual Line Dvr A 926-DS90 A 926-DS90LV049HMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
460
Expected 8/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,24 € 22,40 €
1,86 € 46,50 €
1,77 € 162,84 €
1,72 € 474,72 €
1,67 € 921,84 €
1,61 € 1.629,32 €
1,56 € 4.018,56 €
1,53 € 7.741,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments DS90LV049HMTX/NOPB
Texas Instruments
LVDS Interface IC Hi Temp 3V LVDS Dual Line Dvr A 926-DS90 A 926-DS90LV049HMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
400 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Input Voltage - Max: 35 mV
Input Voltage - Min: - 100 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV049H
Factory Pack Quantity: 92
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.