DS90LV047ATMTCX/NOPB

Texas Instruments
926-90LV047ATMTCXNPB
DS90LV047ATMTCX/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Dvr A 926-D A 926-DS90LV047ATMTCNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.959

Stock:
1.959
Can Dispatch Immediately
On Order:
7.500
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,36 € 13,60 €
1,24 € 31,00 €
1,10 € 110,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 2500)
0,937 € 2.342,50 €
0,912 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments DS90LV047ATMTC/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE DRVR A 926- A 926-90LV047ATMTCXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DS90LV047A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.