DS90LV032ATMX/NOPB

Texas Instruments
926-DS90LV032ATMXNPB
DS90LV032ATMX/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Receiver A A 926-DS90LV032ATMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.978

Stock:
3.978 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,71 € 855,00 €
1,67 € 1.670,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
1,58 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,00 €
Min:
1

Similar Product

Texas Instruments DS90LV032ATM/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE RECEIVER A A 926-DS90LV032ATMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: DS90LV032A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99