DS90LV028ATLD/NOPB

Texas Instruments
926-DS90LV028ATLDNPB
DS90LV028ATLD/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Dual CMOS Di ff Line Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.291

Stock:
2.291 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,07 € 267,50 €
1,03 € 515,00 €
Full Reel (Order in multiples of 1000)
0,989 € 989,00 €
0,98 € 1.960,00 €
0,937 € 4.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
2 Driver
2 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: DS90LV028A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90LV028A/DS90LV028A-Q1 LVDS Line Receivers

Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Differential Line Receiver is designed for applications requiring ultra-low power dissipation, low noise, and high data rates. The device is designed to support data rates over 400Mbps (200MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV028A/DS90LV028A-Q1 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The DS90LV028A/DS90LV028A-Q1 has a flow-through design for an easy PCB layout. The DS90LV028A/DS90LV028A-Q1 and companion LVDS line driver DS90LV027AQ provide an alternative to high-power PECL/ECL devices for high-speed point-to-point interface applications. The Texas Instruments DS90LV028A-Q1 devices are AEC-Q100 qualified for automotive applications.