DS90LV027MX/NOPB

Texas Instruments
926-DS90LV027MX/NOPB
DS90LV027MX/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS dual high speed differential driver A 926-DS90LV027M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,796 € 7,96 €
0,721 € 18,03 €
0,637 € 63,70 €
0,598 € 149,50 €
0,574 € 287,00 €
0,556 € 556,00 €
Full Reel (Order in multiples of 2500)
0,532 € 1.330,00 €
0,52 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments DS90LV027M/NOPB
Texas Instruments
LVDS Interface IC LVDS Dual Hi Speed D iff Dvr A 926-DS90L A 926-DS90LV027MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
0 Receiver
155 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 11 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.19 W
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: DS90LV027
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.