DS90LV019TMX/NOPB

Texas Instruments
926-DS90LV019TMXNOPB
DS90LV019TMX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V or 5V LVDS Dvr/ Recvr A 926-DS90LV0 A 926-DS90LV019TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.808

Stock:
1.808 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,43 € 24,30 €
2,24 € 56,00 €
2,02 € 202,00 €
1,92 € 480,00 €
1,90 € 950,00 €
1,85 € 1.850,00 €
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,70 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,45 €
Min:
1

Similar Product

Texas Instruments DS90LV019TM/NOPB
Texas Instruments
LVDS Interface IC 3.3V OR 5V LVDS DRVR RECEIVER A 926-DS90 A 926-DS90LV019TMXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, LVDS
2 Driver
2 Receiver
100 Mb/s
LVCMOS, LVDS, LVTTL
TTL, LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 48 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 960 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7 ns
Series: DS90LV019
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.