DS90LV018ATM/NOPB

Texas Instruments
926-DS90LV018ATMNOPB
DS90LV018ATM/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS SGL CMOS DIF F LINE RECEIVER A 9 A 926-DS90LV018ATMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 949

Stock:
949 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
0,972 € 24,30 €
0,92 € 87,40 €
0,903 € 257,36 €
0,869 € 495,33 €
0,848 € 886,16 €
0,819 € 2.100,74 €
0,802 € 4.038,07 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments DS90LV018ATMX/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS SGL CMOS Dif f Line Receiver A 9 A 926-DS90LV018ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
1 Driver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: DS90LV018A
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.