DS90LV012ATMFX/NOPB

Texas Instruments
926-D90LV012ATMFXNPB
DS90LV012ATMFX/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS SGL CMOS Dif f Line Receiver A 9 A 926-S90LV012ATMFNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.422

Stock:
3.422 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,782 € 7,82 €
0,674 € 16,85 €
0,529 € 52,90 €
0,469 € 117,25 €
0,421 € 210,50 €
0,381 € 381,00 €
Full Reel (Order in multiples of 3000)
0,345 € 1.035,00 €
0,307 € 1.842,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments DS90LV012ATMF/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS SGL CMOS DIF F LINE RECEIVER A 9 A 926-D90LV012ATMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
1 Driver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: MY
Input Voltage - Max: 0 V
Input Voltage - Min: - 100 mV
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.26 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV012A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1