DS90LV011ATMF/NOPB

Texas Instruments
926-S90LV011ATMFNOPB
DS90LV011ATMF/NOPB

Mfr.:

Description:
LVDS Interface IC SGL HIGH SPD DIFF DR VR A 926-D90LV011AT A 926-D90LV011ATMFXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.112

Stock:
1.112
Can Dispatch Immediately
On Order:
11.000
Expected 6/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,04 € 10,40 €
0,946 € 23,65 €
0,836 € 83,60 €
0,786 € 196,50 €
0,756 € 378,00 €
Full Reel (Order in multiples of 1000)
0,73 € 730,00 €
0,70 € 1.400,00 €
0,686 € 3.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments DS90LV011ATMFX/NOPB
Texas Instruments
LVDS Interface IC 400-Mbps LVDS single high-speed differen A 926-S90LV011ATMFNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
1 Driver
1 Receiver
400 Mb/s
LVCMOS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 902 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: DS90LV011A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.