DS90LV001TMX/NOPB

Texas Instruments
926-DS90LV001TMXNOPB
DS90LV001TMX/NOPB

Mfr.:

Description:
LVDS Interface IC 800 Mbps LVDS Buffer A 926-DS90LV001TM/N A 926-DS90LV001TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.849

Stock:
2.849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,989 € 494,50 €
0,963 € 963,00 €
Full Reel (Order in multiples of 2500)
0,929 € 2.322,50 €
0,903 € 4.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments DS90LV001TM/NOPB
Texas Instruments
LVDS Interface IC 800 MBPS LVDS BUFFER A 926-DS90LV001TMXN A 926-DS90LV001TMXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
1 Driver
1 Receiver
800 Mb/s
LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LVDS001EVK
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 726 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS90LV001
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99