DS90CR483VJD/NOPB

Texas Instruments
926-DS90CR483VJDNOPB
DS90CR483VJD/NOPB

Mfr.:

Description:
LVDS Interface IC 48B CH Link Serializ er A 926-DS90CR483V A 926-DS90CR483VJDXNPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,01 € 26,01 €
20,92 € 209,20 €
19,66 € 491,50 €
18,26 € 1.643,40 €
17,60 € 4.752,00 €
17,19 € 9.282,60 €
900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
8 Driver
48 Receiver
672 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.3 W
Product Type: LVDS Interface IC
Series: DS90CR483
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1