DS90CR288AMTDX/NOPB

Texas Instruments
926-D90CR288AMTDXNPB
DS90CR288AMTDX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS 28-B A 926-S90CR288AMTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.834

Stock:
3.834 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,34 € 9,34 €
7,30 € 73,00 €
6,79 € 169,75 €
6,24 € 624,00 €
6,03 € 1.507,50 €
5,96 € 2.980,00 €
Full Reel (Order in multiples of 1000)
5,67 € 5.670,00 €
5,47 € 10.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,03 €
Min:
1

Similar Product

Texas Instruments DS90CR288AMTD/NOPB
Texas Instruments
LVDS Interface IC +3.3V RISING EDGE DA TA STROBE LINK RVR A 926-D90CR288AMTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL
28 Driver
4 Receiver
2380 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CR288A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.