DS90CR217MTDX/NOPB

Texas Instruments
926-DS90CR217MTDXNPB
DS90CR217MTDX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS 21-B A 926-DS90CR217MTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,59 € 3.590,00 €
3,52 € 7.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,43 €
Min:
1

Similar Product

Texas Instruments DS90CR217MTD/NOPB
Texas Instruments
LVDS Interface IC +3.3V RISING EDGE DA TA STROBE LINK XTR A 926-DS90CR217MTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Serializer
1785 Mb/s
LVCMOS
LVDS
3.3 V
3.3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LVDS Interface IC
Series: DS90CR217
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.