DS90CR216AMTDX/NOPB

Texas Instruments
926-D90CR216AMTDXNPB
DS90CR216AMTDX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS Rece A 926-DS90CR216AMTDNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,82 € 3.820,00 €
3,74 € 7.480,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,45 €
Min:
1

Similar Product

Texas Instruments DS90CR216AMTD/NOPB
Texas Instruments
LVDS Interface IC 3.3V LVDS Recvr 21B CH Link A 926-D90CR2 A 926-D90CR216AMTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
21 Driver
3 Receiver
1.386 Gb/s
LVDS
LVCMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Reel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.89 W
Product Type: LVDS Interface IC
Series: DS90CR216A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.