DS90CR215MTD/NOPB

Texas Instruments
926-DS90CR215MTDNOPB
DS90CR215MTD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V Rising Edge Dat a Strobe LVDS A 926 A 926-DS90CR215MTDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
5,51 € 55,10 €
4,96 € 124,00 €
4,63 € 527,82 €
4,44 € 1.181,04 €
4,32 € 2.298,24 €
4,21 € 4.319,46 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Texas Instruments DS90CR215MTDX/NOPB
Texas Instruments
LVDS Interface IC 3.3V LVDS 21B CH Lin k 66MHz A 926-DS90C A 926-DS90CR215MTDNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
21 Receiver
1.386 Gb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.98 W
Product Type: LVDS Interface IC
Series: DS90CR215
Factory Pack Quantity: 38
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.