DS90CF388VJD/NOPB

Texas Instruments
926-DS90CF388VJDNOPB
DS90CF388VJD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V Dual Pixel LVDS Display IF A 926-DS A 926-DS90CF388VJDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,83 € 10,83 €
8,51 € 85,10 €
7,75 € 697,50 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
48 Driver
8 Receiver
5380 Mb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LDI3V8BT-112
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.8 W
Product Type: LVDS Interface IC
Series: DS90CF388
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99