DS90CF386MTD

926-DS90CF386MTD
DS90CF386MTD

Mfr.:

Description:
LVDS Interface IC +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DS90CF386MTD/NOPB
Texas Instruments
LVDS Interface IC LVDS RECEIVER 24B FL AT PANEL DISPLAY A A 926-DS90CF386MTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CMOS, TTL
28 Driver
3 Receiver
2380 Mb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: FLINK3V8BT-85/NOPB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CF386
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99