DS90CF383MTD/NOPB

Texas Instruments
926-DS90CF383MTDNOPB
DS90CF383MTD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS 24B FPD A 926-DS90CF383MTDXNPB A 926-DS90CF383MTDXNPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,56 € 10,56 €
8,29 € 82,90 €
7,57 € 189,25 €
7,09 € 723,18 €
6,77 € 1.841,44 €
6,61 € 3.371,10 €
6,36 € 6.487,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
227 Mb/s
CMOS, TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.63 W
Product Type: LVDS Interface IC
Series: DS90CF383
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99