DS90CF383BMTX/NOPB

Texas Instruments
926-DS90CF383BMTXNPB
DS90CF383BMTX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V LVDS Transmitt er 24-Bit Flat Pane A 926-DS90CF383BMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.734

Stock:
1.734 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,87 € 28,70 €
2,65 € 66,25 €
2,39 € 239,00 €
2,27 € 567,50 €
Full Reel (Order in multiples of 1000)
2,18 € 2.180,00 €
2,06 € 4.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,34 €
Min:
1

Similar Product

Texas Instruments DS90CF383BMT/NOPB
Texas Instruments
LVDS Interface IC 3.3V Prgrmmable LVDS Transmitter 24B A 9 A 926-DS90CF383BMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
455 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.63 W
Product Type: LVDS Interface IC
Series: DS90CF383B
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.