DS90C402M/NOPB

Texas Instruments
926-DS90C402M/NOPB
DS90C402M/NOPB

Mfr.:

Description:
LVDS Interface IC DUAL LOW VLTG DIFF S IGNALING LVDS RCVR A 926-DS90C402MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,72 € 27,20 €
2,26 € 56,50 €
2,17 € 206,15 €
2,12 € 1.208,40 €
2,00 € 2.090,00 €
1,95 € 5.001,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Texas Instruments DS90C402MX/NOPB
Texas Instruments
LVDS Interface IC Dual low voltage dif ferential signaling A 926-DS90C402M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
TTL
2 Driver
2 Receiver
155.5 Mb/s
LVDS
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: DS90C402
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.