DS90C387VJD/NOPB

Texas Instruments
926-DS90C387VJD/NOPB
DS90C387VJD/NOPB

Mfr.:

Description:
LVDS Interface IC DISPL INTERFACE/FPD LINK TRANSMITTER A 9 A 926-DS90C387VJDXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
180
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 10,36 €
7,60 € 76,00 €
7,01 € 175,25 €
7,00 € 630,00 €
6,90 € 3.726,00 €
6,65 € 5.985,00 €
5.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,05 €
Min:
1

Similar Product

Texas Instruments DS90C387VJDX/NOPB
Texas Instruments
LVDS Interface IC +3.3V Dual Pixel LVD S Display Interface A 926-DS90C387VJD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
8 Driver
48 Receiver
5380 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LDI3V8BT-112
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.8 W
Product Type: LVDS Interface IC
Series: DS90C387
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99