DS90C383MTD/NOPB

Texas Instruments
926-DS90C383MTD/NOPB
DS90C383MTD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V Prgrmmable LVDS Transmitter 24B A 9 A 926-DS90C383MTDXNOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
8,25 € 82,50 €
7,53 € 188,25 €
7,21 € 735,42 €
7,19 € 1.955,68 €
7,17 € 3.656,70 €
7,16 € 7.303,20 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
1.8 Gb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.63 W
Product Type: LVDS Interface IC
Series: DS90C383
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99