DS90C365AMTX/NOPB

Texas Instruments
926-DS90C365AMTXNOPB
DS90C365AMTX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Programmable L VDS Transmitter 18- A 926-DS90C365AMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.305

Stock:
1.305 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
4,17 € 41,70 €
3,85 € 96,25 €
3,51 € 351,00 €
3,35 € 837,50 €
3,24 € 1.620,00 €
Full Reel (Order in multiples of 1000)
3,20 € 3.200,00 €
3,16 € 6.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,57 €
Min:
1

Similar Product

Texas Instruments DS90C365AMT/NOPB
Texas Instruments
LVDS Interface IC +3.3V PROG LVDS XMTR FLAT PANEL DISPLAY A 926-DS90C365AMTXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
21 Receiver
612.5 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.98 W
Product Type: LVDS Interface IC
Series: DS90C365A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.