DS90C363BMT/NOPB

Texas Instruments
926-DS90C363BMT/NOPB
DS90C363BMT/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V PROG LVDS XMTR FLAT PANEL DISPLAY A 926-DS90C363BMTXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.134

Stock:
6.134 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,11 € 41,10 €
3,55 € 88,75 €
3,35 € 381,90 €
3,25 € 864,50 €
3,18 € 1.691,76 €
3,15 € 3.231,90 €
3,10 € 7.774,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,62 €
Min:
1

Similar Product

Texas Instruments DS90C363BMTX/NOPB
Texas Instruments
LVDS Interface IC 3.3V Prgrmble LVDS T rnsmtr 18B FPD Link A 926-DS90C363BMT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
21 Receiver
455 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.98 W
Product Type: LVDS Interface IC
Series: DS90C363B
Factory Pack Quantity: 38
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.