DS90C3201VS/NOPB

926-DS90C3201VS/NOPB
DS90C3201VS/NOPB

Mfr.:

Description:
Display Interface IC 3.3V 8MHz-135MHz Dua l FPD-Link Tnsmtr DISC-BY-MFG-9/24

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
5,95 € 59,50 €
5,75 € 517,50 €
5,59 € 1.509,30 €
5,53 € 2.986,20 €
5,46 € 4.914,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
TQFP-128
DS90C3201
Transmitter
135 MHz
3.3 V
3.3 V
2 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Development Kit: FLINK3V10BT-TX
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 503,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.