DS90C241IVS/NOPB

Texas Instruments
926-DS90C241IVS/NOPB
DS90C241IVS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-35MHz DC 24B FPD- Link II Serializer A A 926-DS90C241IVSXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 12,07 €
9,51 € 95,10 €
8,88 € 222,00 €
8,18 € 818,00 €
7,83 € 1.957,50 €
7,63 € 3.815,00 €
7,46 € 7.460,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
840 Mb/s
LVCMOS
FPD-Link, LVDS
24 Input
1 Output
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90C241
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.