DS90C031BTMX/NOPB

Texas Instruments
926-DS90C031BTMXNOPB
DS90C031BTMX/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS quad CMOS diffe rential line driver A 926-DS90C031BTM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.668

Stock:
4.668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,35 € 675,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 2500)
1,27 € 3.175,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,85 €
Min:
1

Similar Product

Texas Instruments DS90C031BTM/NOPB
Texas Instruments
LVDS Interface IC LVDS QUAD CMOS DIFF LINE DRVR A 926-DS90 A 926-DS90C031BTMXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
155.5 Mb/s
CMOS, TTL
LVDS
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 21 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.068 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3 ns
Series: DS90C031B
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99