DS75176BN

926-DS75176BN
DS75176BN

Mfr.:

Description:
RS-422/RS-485 Interface IC Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DS75176B
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duplex: Half Duplex
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b.1