DS64BR111SQE/NOPB

Texas Instruments
926-DS64BR111SQENOPB
DS64BR111SQE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Ultra Low Power 10.3 Gbps 2Ch Repeater A A 926-DS64BR111SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
250
Expected 6/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,81 € 12,81 €
10,11 € 101,10 €
9,44 € 236,00 €
8,70 € 870,00 €
Full Reel (Order in multiples of 250)
8,34 € 2.085,00 €
8,02 € 4.010,00 €
7,97 € 7.970,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
230 ps
400 kHz
2.5 V, 3.3 V
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane, Peripheral I/O
Brand: Texas Instruments
Ciss - Input Capacitance: 10 pF
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS64BR111
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 48,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.