DS36954MX/NOPB

Texas Instruments
926-DS36954MX/NOPB
DS36954MX/NOPB

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Differential Bu s Transceiver 20-SO A 926-DS36954M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,37 € 8,37 €
6,51 € 65,10 €
6,05 € 151,25 €
5,54 € 554,00 €
5,25 € 1.312,50 €
5,18 € 2.590,00 €
Full Reel (Order in multiples of 1000)
5,17 € 5.170,00 €
5,03 € 10.060,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,93 €
Min:
1

Similar Product

Texas Instruments DS36954M/NOPB
Texas Instruments
RS-422/RS-485 Interface IC Quad Diff Bus Tnscvr A 926-DS36954MX/NOP A 926-DS36954MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
DS36954
SMD/SMT
SOIC-20
Transceiver
1 Driver
4 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.