DS34C86TM/NOPB

Texas Instruments
926-DS34C86TM/NOPB
DS34C86TM/NOPB

Mfr.:

Description:
Bus Receivers QUAD CMOS DIFF LINE RECEIVER A 926-DS34C A 926-DS34C86TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.278

Stock:
4.278 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,52 € 15,20 €
1,32 € 33,00 €
1,21 € 116,16 €
1,16 € 334,08 €
1,13 € 596,64 €
1,09 € 1.098,72 €
1,08 € 2.747,52 €
1,07 € 5.392,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,54 €
Min:
1

Similar Product

Texas Instruments DS34C86TMX/NOPB
Texas Instruments
Bus Receivers Quad CMOS Diff Line Recvr A 926-DS34C86T A 926-DS34C86TM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
Differential
EIA-422, RS-422, RS-423
23 mA
SOIC-16
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: DS34C86T
Factory Pack Quantity: 48
Subcategory: Logic ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS