DS32EL0421SQE/NOPB

Texas Instruments
926-DS32EL0421SQENPB
DS32EL0421SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 125MHz-312.5MHz FPGA Link Serializer A 9 A 926-DS32EL0421SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,91 € 10,91 €
8,58 € 85,80 €
8,00 € 200,00 €
7,35 € 735,00 €
Full Reel (Order in multiples of 250)
7,03 € 1.757,50 €
6,77 € 3.385,00 €
6,66 € 6.660,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
3.125 Gb/s
LVDS
CML
5 Input
2 Output
2.5 V, 3.3 V
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS32EL0421
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 145,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.