DS320PR810NJXR

Texas Instruments
595-DS320PR810NJXR
DS320PR810NJXR

Mfr.:

Description:
PCI Interface IC PCIe 5.0 32-Gbps 8 - channel linear redr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
8,43 € 25.290,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bridge - PCIe to Local Bus
303 kHz
8 Lane
2 Port
3.6 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-64
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: x4, x8, x16, x24
Data Rate: 32 G
Interface Type: I2C, SMBUS
Moisture Sensitive: Yes
Product: Linear Redrivers
Product Type: PCI Interface IC
Series: DS320PR810
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PCIe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

DS320PR810 Eight Channel Redriver

Texas Instruments DS320PR810 Eight Channel Redriver is a low-power, high-performance linear repeater or redriver designed to support PCIe 5.0, CXL 2.0, UPI 2.0, and other interfaces up to 32 Gbps.