DS320PR1601ZDGR

Texas Instruments
595-DS320PR1601ZDGR
DS320PR1601ZDGR

Mfr.:

Description:
PCI Interface IC PCIe® 5.0 32-Gb ps 16-lane linear r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
39,04 € 39.040,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
PCIe
400 kHz
16 Lane
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-354
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 32 Gb/s
Development Kit: DS320PR1601RSCEVM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Linear Redrivers
Product Type: PCI Interface IC
Propagation Delay Time: 170 ps
Series: DS320PR1601
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000

DS320PR1601 PCIe 5.0 32Gbps Linear Redriver

Texas Instruments DS320PR1601 PCIe 5.0 32Gbps Linear Redriver is a 32-channel (16-channel in each direction) or x16 (16-lane) low-power high-performance linear repeater or redriver. This device is designed to support PCIe 5.0, CXL 2.0, UPI 2.0, and other interfaces up to 32Gbps.