DS30EA101SQ/NOPB

Texas Instruments
926-DS30EA101SQ/NOPB
DS30EA101SQ/NOPB

Mfr.:

Description:
Equalisers 0.15-3.125Gbps Adap Cable Equalizer A 92 A 926-DS30EA101SQENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.262

Stock:
1.262 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,07 € 16,07 €
12,80 € 128,00 €
11,97 € 299,25 €
11,12 € 1.112,00 €
10,60 € 2.650,00 €
10,41 € 5.205,00 €
Full Reel (Order in multiples of 1000)
10,16 € 10.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,07 €
Min:
1

Similar Product

Texas Instruments DS30EA101SQE/NOPB
Texas Instruments
Equalisers 0.15-3.125Gbps Adap Cable Equalizer A 92 A 926-DS30EA101SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
3.125 Gb/s
2.5 V
65 mA
- 40 C
+ 85 C
DS30EA101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product Type: Equalizers
Factory Pack Quantity: 1000
Subcategory: Equalizers
Unit Weight: 35,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99