DS280BR810ZBFT

Texas Instruments
595-DS280BR810ZBFT
DS280BR810ZBFT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 28-Gbps low power 8- channel linear redr A 595-DS280BR810ZBFR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
31,08 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
2.8125 V
2.1875 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-135
Reel
Application: Backplane, Front Port
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 28 Gb/s
Input Type: CML
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Voltage: 2.5 V
Output Type: CML
Product Type: Signal Buffers, Repeaters
Series: DS280BR810
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Linear Repeater
Unit Weight: 473,500 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DS280BR810 28Gbps 8-Ch Linear Repeater

Texas Instruments DS280BR810 28Gbps 8-Channel Linear Repeater is an extremely low-power, eight-channel linear equalizer. It supports multi-rate, multi-protocol interfaces up to 28Gbps. This device is used to extend the reach and improve the robustness of high-speed serial links for front-port, backplane, and chip-to-chip applications. The linear nature of the DS280BR810's equalization preserves the transmit signal characteristics. This allows the host and link partner ASICs to freely negotiate transmit equalizer coefficients. Transparency to the link training protocol facilitates system-level interoperability with minimal effect on the latency. Each channel operates independently, which allows the DS280BR810 to support individual lane Forward Error Correction (FEC) pass-through.