DS26LV32ATMX/NOPB

926-DS26LV32ATMXNOPB
DS26LV32ATMX/NOPB

Mfr.:

Description:
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Receiver
Differential
EIA/TIA-422-B, RS-422, V.11
15 mA
SOIC-Narrow-16
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Receiver
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bus Receivers
Series: DS26LV32AT
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS