DS26LV32ATM/NOPB

926-DS26LV32ATM/NOPB
DS26LV32ATM/NOPB

Mfr.:

Description:
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Receiver
Differential
EIA/TIA-422-B, RS-422, V.11
15 mA
SOIC-Narrow-16
3 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Description/Function: Receiver
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bus Receivers
Series: DS26LV32AT
Factory Pack Quantity: 48
Subcategory: Logic ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS