DS26C32ATMX/NOPB

Texas Instruments
926-DS26C32ATMX/NOPB
DS26C32ATMX/NOPB

Mfr.:

Description:
RS-422 Interface IC CMOS Quad Diff Line Recvr A 926-DS26C32A A 926-DS26C32ATM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.179

Stock:
3.179 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,856 € 85,60 €
0,805 € 201,25 €
0,775 € 387,50 €
0,75 € 750,00 €
Full Reel (Order in multiples of 2500)
0,722 € 1.805,00 €
0,706 € 3.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments DS26C32ATM/NOPB
Texas Instruments
RS-422 Interface IC CMOS QUAD DIFF LINE RECEIVER A 926-DS26C A 926-DS26C32ATMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
DS26C32AT
4 Receiver
5.5 V
4.5 V
23 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99