DS25BR120TSD/NOPB

Texas Instruments
926-DS25BR120TSDNOPB
DS25BR120TSD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.125GBPS LVDS BFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,56 € 4,56 €
3,47 € 34,70 €
3,20 € 80,00 €
2,91 € 291,00 €
2,76 € 690,00 €
2,67 € 1.335,00 €
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
2,53 € 5.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
1 Driver
1 Receiver
3125 Mb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DS25BR100EVK/NOPB
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 43 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.08 W
Product Type: LVDS Interface IC
Propagation Delay Time: 0.465 ns
Series: DS25BR120
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1