DS160PT801ACBT

Texas Instruments
595-DS160PT801ACBT
DS160PT801ACBT

Mfr.:

Description:
PCI Interface IC PCIe® 4.0 1 6-Gbps 8-Lane

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
42,10 € 42,10 €
34,41 € 344,10 €
32,48 € 812,00 €
32,42 € 3.242,00 €
Full Reel (Order in multiples of 250)
32,42 € 8.105,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
PCIe
8 Lane
1.8 V
1.17 V
- 40 C
+ 85 C
SMD/SMT
FCCSP-332
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: JP
Country of Diffusion: US
Country of Origin: JP
Data Rate: 16 Gb/s
Development Kit: CEM2SLIMSAS-EVM
Interface Type: SMBus
Moisture Sensitive: Yes
Operating Supply Voltage: 1.17 V and 1.8 V
Product: Retimers
Product Type: PCI Interface IC
Series: DS160PT801
Factory Pack Quantity: 250
Subcategory: Interface ICs
Version: 4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99