DS160PR1601ZDGR

Texas Instruments
595-DS160PR1601ZDGR
DS160PR1601ZDGR

Mfr.:

Description:
PCI Interface IC PCIe 4.0 16-Gbps 16 -Lane linear redrive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
28,68 € 28.680,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
PCIe
303 kHz
6 Lane
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-354
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 16 Gb/s
Interface Type: I2C
Moisture Sensitive: Yes
Product: Lane Linear Redrivers
Product Type: PCI Interface IC
Series: DS160PR1601
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Tradename: PCIe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

DS160PR1601 PCIe® 16Gbps Linear Redriver

Texas Instruments DS160PR1601 PCIe® 16Gbps Linear Redriver is a 32-channel (16-channel in each direction) x16 (16-lane) low-power high-performance linear repeater or redriver designed to support PCIe 4.0, UPI 2.0, and other interfaces up to 16Gbps. The DS160PR1601 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear datapaths of Texas Instruments DS160PR1601 preserves transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for best transmit and receive equalization settings. This transparency in the link training protocol results in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its equalization.