DS15BR401TSQ/NOPB

Texas Instruments
926-DS15BR401TSQNOPB
DS15BR401TSQ/NOPB

Mfr.:

Description:
LVDS Interface IC 4-channel LVDS buffe r/repeater with pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,00 € 9,00 €
7,03 € 70,30 €
6,54 € 163,50 €
6,00 € 600,00 €
5,81 € 1.452,50 €
5,74 € 2.870,00 €
Full Reel (Order in multiples of 1000)
5,44 € 5.440,00 €
5,29 € 10.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
2 Gb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 215 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS15BR401
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.