DS14C88MX/NOPB

Texas Instruments
926-DS14C88MX/NOPB
DS14C88MX/NOPB

Mfr.:

Description:
Buffers & Line Drivers Quad CMOS Line Dvr A 926-DS14C88M/NOPB A A 926-DS14C88M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.441

Stock:
2.441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,86 € 18,60 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,40 € 700,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments DS14C88M/NOPB
Texas Instruments
Buffers & Line Drivers Quad CMOS Line Dvr A 926-DS14C88MX/NOPB A 926-DS14C88MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
SOIC-14
- 45 mA
45 mA
4.5 V
12.6 V
500 uA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Data Rate: 20 kb/s
Interface Type: EIA/TIA-232-D, V.28
Product Type: Buffers & Line Drivers
Series: DS14C88
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99